
The MCST2450BM is a solid state relay with a maximum load current of 50A and a maximum input current of 30mA. It is designed for panel, chassis mount, and screw termination. The relay operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations. The device is packaged in a 4-pin plastic package and is available in quantities of 10.
Crydom MCST2450BM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2450BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
