
Solid State Relay featuring a 50A AC output current rating and 280V AC output voltage. DC input control voltage is 32V with a maximum input current of 30mA. This SPST relay offers 4kV isolation voltage and panel/chassis mounting via screw termination. RoHS compliant and lead-free, it operates at up to 240V.
Crydom MCTC2450JLC technical specifications.
| Capacitance | 10pF |
| Control Voltage | 32V |
| Current Rating | 50A |
| Height | 2.3inch |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 240V |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Thickness | 0.78inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450JLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
