This solid state relay from Crydom has a maximum load current of 50A and is designed for panel or chassis mounting via screw termination. The relay is part of the MCTC series and is compliant with RoHS regulations. It is available in a ROHS compliant, plastic package-8 format, packaged in bulk quantities of 10 units.
Crydom MCTC2450JRC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450JRC to view detailed technical specifications.
No datasheet is available for this part.