The MCTC2490JEHC is a solid state relay from Crydom with a maximum load current of 90A. It features a single pole single throw (SPST) configuration and is designed for panel or chassis mounting. The relay is packaged in a ROHS compliant plastic package and is suitable for use in a variety of applications. The MCTC2490JEHC is lead free and RoHS compliant, making it a suitable choice for environmentally friendly designs. It is available in quantities of 10 in bulk packaging.
Crydom MCTC2490JEHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2490JEHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.