
Solid State Relay with 50A RMS load current and 530V AC maximum output voltage. Features DC input with 30mA maximum input current and 220 Ohm input impedance. Offers 4kV isolation voltage and a leakage current of 12uA. Panel or chassis mountable with screw termination, operating between -20°C and 80°C.
Crydom MCTC4850JHD technical specifications.
| Depth | 45.3mm |
| Height | 30mm |
| Input Impedance | 220R |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 58.8mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC4850JHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.