Crydom MCX380D5R technical specifications.
| Package/Case | SIP |
| Height | 25.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 530V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCX380D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.