
Solid State Relay (SSR) with 5A AC output and 15mA DC input. Features a 660V AC maximum output voltage and 15V DC input voltage. SIP package with PC pin termination for PCB mounting. Operates across a -40°C to 80°C temperature range, offering 4kV isolation voltage and RoHS compliance.
Crydom MCX480D5 technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Depth | 10.2mm |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 660V |
| Mount | Through Hole, PCB |
| Output Current | 5A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCX480D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
