
General purpose I/O module featuring SPST throw configuration. Operates with AC or DC input voltages from 90V to 140V, requiring 5mA input current with a maximum of 6mA. Outputs a 50mA current at up to 30V. Module package with PC pin termination, measuring 25.4mm in height, 10.2mm in width, and 25.4mm in length, weighing 18.4g. Rated for operation between -30°C and 80°C, this lead-free, RoHS compliant component holds UL and CSA approvals.
Crydom MIAC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 5mA |
| Height | 25.4mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Load Current | 10mA |
| Max Input Current | 6mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 140V |
| Min Input Voltage (DC) | 90V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Output Current | 50mA |
| Output Voltage | 30V |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Weight | 18.4g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MIAC5 to view detailed technical specifications.
No datasheet is available for this part.
