Crydom MIDC24D technical specifications.
| Package/Case | Module |
| Color | White |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | M |
| Turn-Off Delay Time | 0.6ms |
| Turn-On Delay Time | 0.3ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom MIDC24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.