
The MP240D2 is a solid state relay with a maximum operating temperature range of -40°C to 80°C. It has a maximum output voltage of 280V and a load current of 2A. The relay is available in a lead-free package and is suitable for use in through hole mounting. The MP240D2 has an isolation voltage of 4kV and is available in a package quantity of 25 in bulk packaging.
Crydom MP240D2 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | MP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MP240D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
