Crydom MPF240D4 technical specifications.
| Package/Case | SIP |
| Height | 22.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 41.9mm |
| Load Current | 4A |
| Max Output Current | 4A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MPF240D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.