The MPF480D4 is a solid state relay with a load current of 4A. It is packaged in a SIP format and is suitable for through hole mounting. The relay is lead free and is available in bulk packaging. It is a single pole single throw (SPST) relay with a PC pin termination.
Crydom MPF480D4 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 4A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | MPF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MPF480D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.