Crydom MS11-CX240D5 technical specifications.
| Package/Case | Module |
| Height | 54mm |
| Input Current | 12mA |
| Input Type | DC |
| Length | 85mm |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | MS11-CX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MS11-CX240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
