
The NTA2425 is a solid state relay with a maximum output voltage of 280V and a maximum load current of 25A. It has a temperature range of -40°C to 80°C and is RoHS compliant. The relay is panel mountable and has a screw termination. It is a single pole single throw (SPST) relay with an isolation voltage of 3.75kV.
Crydom NTA2425 technical specifications.
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | NTA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom NTA2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
