Crydom NTD2425 technical specifications.
| Height | 58.4mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | NTD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom NTD2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.