
2-channel analog circuit module with one analog input and one analog output. Features a 13A current rating, 1A output current, and 250V output voltage. Operates from a 24V supply voltage with a temperature range of -30°C to 80°C. Includes UL, CSA, and CE approvals, and is RoHS compliant. Designed for PCB mounting with a hybrid package.
Crydom ODC24A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Current Rating | 13A |
| Depth | 31.8mm |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Type | Digital |
| Output Voltage | 250V |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ODC |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ODC24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
