
The ODC24F is a DC power module from Crydom with a nominal input voltage of 24V and a maximum input voltage of 32V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The module is RoHS non-compliant and has approvals from UL and CSA. It is available in a module package with a package quantity of 25 units.
Crydom ODC24F technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ODC |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.025ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom ODC24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
