Crydom ODC5AQ technical specifications.
| Package/Case | Module |
| Color | Red |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Output Current | 1A |
| Output Current | 1A |
| Output Voltage | 200V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Quad |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom ODC5AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.