
The ODC5ML DC-DC converter module from Crydom is a 5V input, 50V output device with a maximum operating temperature of 80°C. It is rated for 1A of output current and has a nominal input voltage of 5V. The module is approved for use in UL, CSA, and CE environments and is RoHS compliant. It is available in a package quantity of 25 and has a turn-on delay time of 1ms and a turn-off delay time of 0.05ms.
Crydom ODC5ML technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Length | 31.8mm |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 1A |
| Output Voltage | 50V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | ODC |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Crydom ODC5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
