Crydom PAA110S technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 125mA |
| Max Output Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PAA110S to view detailed technical specifications.
No datasheet is available for this part.