This solid state relay is a 25A AC/DC relay with a 10mA input current, packaged in a SIP form factor with through hole mounting. It is lead free and RoHS compliant, with a package quantity of 20 per bulk packaging. The relay is a SPST type with a PowerFin design and PC pin termination, suitable for use in a variety of applications.
Crydom PF240A25 technical specifications.
| Package/Case | SIP |
| Height | 34.3mm |
| Input Current | 10mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Load Current | 25A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PF240A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
