This solid state relay has a maximum input voltage of 15V and a maximum output voltage of 280V RMS. The relay is isolated with a voltage rating of 4000V RMS. The maximum input current is 15A typ and the maximum output current is 25A RMS. The relay can handle a peak non-repetitive surge current of 250A. The minimum operating temperature is -30°C and the maximum operating temperature is 80°C.
Crydom PF240D25-6902 technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIM |
Download the complete datasheet for Crydom PF240D25-6902 to view detailed technical specifications.
No datasheet is available for this part.