Crydom PFE240A25 technical specifications.
| Depth | 22.8mm |
| Height | 34.3mm |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | PCB |
| Output Current | 10A |
| RoHS Compliant | Yes |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PFE240A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
