Crydom PFE240D25R technical specifications.
| Approvals | UL, VDE, CE |
| Package/Case | SIP |
| Current Rating | 10A |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom PFE240D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
