Crydom PRGA24150 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 150A |
| Max Output Current | 150A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 150A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PRG |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom PRGA24150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
