The PSD2490G from Crydom is a solid state relay with a maximum input voltage of 32V and a maximum output current of 90RMS. It features I/O isolation voltage of 4000RMS and operates between -40 and 80 degrees Celsius. The relay has a 4-pin package and is suitable for AC and DC output applications.
Crydom PSD2490G technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 2(Typ)mA |
| Maximum Output Current | 90(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom PSD2490G to view detailed technical specifications.
No datasheet is available for this part.