Crydom PSD4850 technical specifications.
| Height | 23mm |
| Input Type | DC |
| Length | 58.4mm |
| Max Output Voltage | 530V |
| Max Surge Current | 625A |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PS |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PSD4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
