Crydom RPC1215 technical specifications.
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 15A |
| Max Supply Voltage (AC) | 130V |
| Min Supply Voltage (AC) | 90V |
| Max Voltage Rating (AC) | 130V |
| Output Current | 15A |
| Output Voltage | 130V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom RPC1215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
