
Hybrid power supply support circuit, featuring a fixed, single-channel SPST relay. Rated for 40A load and output current, with a maximum AC voltage rating of 240V and output voltage up to 480V. Offers 2.5kV isolation voltage and operates within a temperature range of -30°C to 80°C. Designed for panel or chassis mounting with screw termination, packaged in a ROHS compliant, 200-pin configuration.
Crydom RPC2440 technical specifications.
| Approvals | CE |
| Package/Case | 200 |
| Current Rating | 40A |
| Depth | 0.079inch |
| Height | 2.299inch |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 1.799inch |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 40A |
| Output Voltage | 480V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | RPC |
| Termination | Screw |
| Thickness | 0.87inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom RPC2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
