Crydom S228 technical specifications.
| Package/Case | Module |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 40V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 8A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 2 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom S228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
