
AC & DC Output Solid State Relay (SSR) with 8A load current and 280V AC output voltage. Features a 4-pin module package with panel/chassis mount and screw termination. Operates with 18mA DC input current and 40V to 280V supply voltage, offering 2.5kV isolation. Rated for -30°C to 80°C operating temperature.
Crydom S228C technical specifications.
| Package/Case | Module |
| Height | 15.2mm |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 8A |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 40V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Output Current | 8A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 2 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 21.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom S228C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
