Single-channel, normally-open PC-mount solid-state relay with a 50mA output current rating and 30V output voltage. Features a 6mA input current requirement with a 90-140V AC/DC input voltage range. Operates within a -30°C to 80°C temperature range and includes through-hole mounting with PC pin termination. RoHS compliant and UL, CSA, CE approved.
Crydom SMIAC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 6mA |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Max Input Current | 6mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 140V |
| Min Input Voltage (DC) | 90V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMIAC5 to view detailed technical specifications.
No datasheet is available for this part.