Crydom SMIDC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | SIP |
| Color | White |
| Current Rating | 34mA |
| Input Current | 34mA |
| Lead Free | Lead Free |
| Max Input Current | 34mA |
| Max Input Voltage (DC) | 3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMIDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.