Crydom SPF240A25 technical specifications.
| Package/Case | SIP |
| Height | 22.9mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 25A |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SPF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom SPF240A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
