Crydom SPF240A25R technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SPF240A25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
