Crydom SPFE240A25 technical specifications.
| Package/Case | SIP |
| Input Type | AC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | SPF |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SPFE240A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
