Crydom SPFE240D25R technical specifications.
| Package/Case | SIP |
| Depth | 22.86mm |
| Height | 34.29mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | PCB, Through Hole |
| Output Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom SPFE240D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.