Crydom SPFE480D25 technical specifications.
| Package/Case | SIP |
| Current Rating | 25A |
| Height | 22.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 25A |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SPF |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 34.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SPFE480D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.