
The Crydom TA1210 is a solid state relay with an AC input type and 10A load current. It features 4kV isolation voltage and is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and available in a plastic package with a quantity of 10 per package. The operating temperature range is not specified.
Crydom TA1210 technical specifications.
| Height | 22.9mm |
| Input Current | 2mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom TA1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
