Crydom UPD2415DF-10 technical specifications.
| Package/Case | Module |
| Depth | 28.45mm |
| Height | 12.7mm |
| Input Type | DC |
| Length | 78.23mm |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | UPD24D |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.02ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom UPD2415DF-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
