Crystal Semiconductor CS4220-KS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crystal Semiconductor CS4220-KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.