Crystal Semiconductor CS4923-CL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.13 |
| Supply Current-Max | 443 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crystal Semiconductor CS4923-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.