
This 13.125225MHz crystal is a surface-mount device with a height of 5mm, length of 13.5mm, and width of 4.7mm. It operates within a temperature range of -40°C to 85°C. The crystal is packaged in tape and reel quantities of 1000 units.
Crystek 016757 technical specifications.
| Frequency | 13.125225MHz |
| Height | 5mm |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 01 |
| Termination | SMD/SMT |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 016757 to view detailed technical specifications.
No datasheet is available for this part.