Crystals 18.080MHz HC49S
Crystek 016758 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.08MHz |
| Frequency Tolerance | 8ppm |
| Height | 5mm |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TSX-3225 |
| Termination | SMD/SMT |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 016758 to view detailed technical specifications.
No datasheet is available for this part.