
Surface mount crystal oscillator operating at 13.2256MHz. Features a compact SMD/SMT package with dimensions of 13.5mm length, 4.7mm width, and 5mm height. Designed for surface mounting with a wide operating temperature range from -40°C to 85°C. Packaged on tape and reel for efficient assembly.
Crystek 017035 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13.2256MHz |
| Height | 5mm |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 01 |
| Termination | SMD/SMT |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017035 to view detailed technical specifications.
No datasheet is available for this part.
