Crystek 017116 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.