
Crystek 017124 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.90625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017124 to view detailed technical specifications.
No datasheet is available for this part.