Crystek 017131 technical specifications.
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.