Crystek 017154 technical specifications.
| Frequency | 49.152MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017154 to view detailed technical specifications.
No datasheet is available for this part.