Crystek 017159 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13.56MHz |
| Height | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.